Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

brennenstuhl LED Wall Light 15 W Smart Ceiling Light 4000K

RS Stock No.: 249-9690Brand: brennenstuhlManufacturers Part No.: 1270780900
brand-logo
View all in Smart Lights

Technical Document

Specifications

Lamp Type

LED Wall Light

Wattage

15 W

Voltage Rating

230 V

Bluetooth

No

Communication Protocol

WiFi

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Temperature

4000K

Series

OL 1650

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 68.88

AED 68.88 Each (ex VAT)

AED 72.32

AED 72.32 Each (inc. VAT)

brennenstuhl LED Wall Light 15 W Smart Ceiling Light 4000K

AED 68.88

AED 68.88 Each (ex VAT)

AED 72.32

AED 72.32 Each (inc. VAT)

brennenstuhl LED Wall Light 15 W Smart Ceiling Light 4000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED Wall Light

Wattage

15 W

Voltage Rating

230 V

Bluetooth

No

Communication Protocol

WiFi

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Temperature

4000K

Series

OL 1650

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China