brennenstuhl 3m 6 Socket Type F - German Schuko Extension Lead, 230 V, IP20

Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
6
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type F - German Schuko
Corded
Yes
IP Rating
IP20
Voltage Rating
230 V
Current Rating Unwound
16A
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Switchable
Yes
Series
Alu-Line
Sheath Colour
Black
Country of Origin
Germany
AED 190.68
AED 190.68 Each (ex VAT)
AED 200.21
AED 200.21 Each (inc. VAT)
1
AED 190.68
AED 190.68 Each (ex VAT)
AED 200.21
AED 200.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 190.68 |
15 - 24 | AED 181.86 |
25+ | AED 171.68 |
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
6
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type F - German Schuko
Corded
Yes
IP Rating
IP20
Voltage Rating
230 V
Current Rating Unwound
16A
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Switchable
Yes
Series
Alu-Line
Sheath Colour
Black
Country of Origin
Germany