Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
8
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
IP Rating
IP20
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Cross Sectional Area
1,5 mm²
Switchable
Yes
Series
Premium-Line
Power Indicator
Yes
Sheath Colour
Black
Country of Origin
Germany
AED 207.95
AED 207.95 Each (ex VAT)
AED 218.35
AED 218.35 Each (inc. VAT)
1
AED 207.95
AED 207.95 Each (ex VAT)
AED 218.35
AED 218.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 207.95 |
5+ | AED 193.72 |
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
8
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
IP Rating
IP20
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Cross Sectional Area
1,5 mm²
Switchable
Yes
Series
Premium-Line
Power Indicator
Yes
Sheath Colour
Black
Country of Origin
Germany