brennenstuhl 3m 10 Socket CEE Extension Lead, IP20

RS Stock No.: 230-9318Brand: brennenstuhlManufacturers Part No.: 1951504100
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

10

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

CEE

IP Rating

IP20

Surge Protection

No

RCD Protected

No

Country of Origin

Germany

Stock information temporarily unavailable.

AED 158.29

AED 158.29 Each (ex VAT)

AED 166.20

AED 166.20 Each (inc. VAT)

brennenstuhl 3m 10 Socket CEE Extension Lead, IP20

AED 158.29

AED 158.29 Each (ex VAT)

AED 166.20

AED 166.20 Each (inc. VAT)

brennenstuhl 3m 10 Socket CEE Extension Lead, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

10

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

CEE

IP Rating

IP20

Surge Protection

No

RCD Protected

No

Country of Origin

Germany