Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BT818Q-T, Graphics Controller 60MHz 1920 x 480, 1.024 MB RAM, VQFN

RS Stock No.: 206-7879Brand: BridgetekManufacturers Part No.: BT818Q-T
brand-logo
View all in Graphics Controllers

Technical Document

Specifications

Display Resolution

1920 x 480

RAM Size

1.024 MB

Maximum Frequency

60MHz

Package Type

VQFN

Stock information temporarily unavailable.

AED 8,381.10

AED 32.235 Each (In a Tray of 260) (ex VAT)

AED 8,800.16

AED 33.847 Each (In a Tray of 260) (inc. VAT)

BT818Q-T, Graphics Controller 60MHz 1920 x 480, 1.024 MB RAM, VQFN

AED 8,381.10

AED 32.235 Each (In a Tray of 260) (ex VAT)

AED 8,800.16

AED 33.847 Each (In a Tray of 260) (inc. VAT)

BT818Q-T, Graphics Controller 60MHz 1920 x 480, 1.024 MB RAM, VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Resolution

1920 x 480

RAM Size

1.024 MB

Maximum Frequency

60MHz

Package Type

VQFN