Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FT800Q-T, Graphics Controller 480 x 320, 256 kB RAM, SPI/I2C 48-Pin VQFN

RS Stock No.: 215-3530Brand: BridgetekManufacturers Part No.: FT800Q-T
brand-logo
View all in Graphics Controllers

Technical Document

Specifications

Display Resolution

480 x 320

RAM Size

256 kB

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

48

Interface Type

SPI/I2C

Dimensions

7 x 7 x 0.9mm

Height

0.9mm

Stock information temporarily unavailable.

AED 5,663.97

AED 21.784 Each (In a Tray of 260) (ex VAT)

AED 5,947.17

AED 22.873 Each (In a Tray of 260) (inc. VAT)

FT800Q-T, Graphics Controller 480 x 320, 256 kB RAM, SPI/I2C 48-Pin VQFN

AED 5,663.97

AED 21.784 Each (In a Tray of 260) (ex VAT)

AED 5,947.17

AED 22.873 Each (In a Tray of 260) (inc. VAT)

FT800Q-T, Graphics Controller 480 x 320, 256 kB RAM, SPI/I2C 48-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
260 - 260AED 21.784AED 5,663.97
520+AED 20.394AED 5,302.44

Technical Document

Specifications

Display Resolution

480 x 320

RAM Size

256 kB

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

48

Interface Type

SPI/I2C

Dimensions

7 x 7 x 0.9mm

Height

0.9mm