Technical Document
Specifications
Brand
BridgetekMounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
Dimensions
7 x 7 x 0.85mm
Height
0.85mm
Width
7mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7mm
Country of Origin
Taiwan, Province Of China
AED 6,838.65
AED 26.302 Each (In a Tray of 260) (ex VAT)
AED 7,180.58
AED 27.617 Each (In a Tray of 260) (inc. VAT)
260
AED 6,838.65
AED 26.302 Each (In a Tray of 260) (ex VAT)
AED 7,180.58
AED 27.617 Each (In a Tray of 260) (inc. VAT)
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BridgetekMounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
Dimensions
7 x 7 x 0.85mm
Height
0.85mm
Width
7mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7mm
Country of Origin
Taiwan, Province Of China