Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

FT813Q-T, Graphics Controller 56-Pin VQFN

RS Stock No.: 177-5937Brand: BridgetekManufacturers Part No.: FT813Q-T
brand-logo
View all in Graphics Controllers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

56

Dimensions

8 x 8 x 0.85mm

Height

0.85mm

Width

8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 9,642.04

AED 27.707 Each (In a Tray of 348) (ex VAT)

AED 10,124.14

AED 29.092 Each (In a Tray of 348) (inc. VAT)

FT813Q-T, Graphics Controller 56-Pin VQFN

AED 9,642.04

AED 27.707 Each (In a Tray of 348) (ex VAT)

AED 10,124.14

AED 29.092 Each (In a Tray of 348) (inc. VAT)

FT813Q-T, Graphics Controller 56-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

56

Dimensions

8 x 8 x 0.85mm

Height

0.85mm

Width

8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8mm

Country of Origin

Taiwan, Province Of China