Technical Document
Specifications
Brand
BritonFire Door Suitable
Yes
Panic Bar Locking System
1-Point
Works with Double Doors
Yes
Outside Access Device Lock Type
Euro Cylinder
Outside Access Device Handle Type
Knob
Door Thickness Maximum
100mm
Door Thickness Minimum
40mm
Country of Origin
Turkey
Product details
Briton 1413 Outside Access Device-Knob
The Briton 1413.KE.SE knob is an outside operated access device. The silver knob is designed to be used with the Briton range of emergency or panic door hardware whether single or double doors.
Feature and Benefits
Site reversible
Ergonomic design
High corrosion resistance
CE marked for safety
Typical Applications
Use on single fire and smoke doors and also first opening leaf of double rebated doors.
AED 948.62
AED 948.62 Each (ex VAT)
AED 996.05
AED 996.05 Each (inc. VAT)
1
AED 948.62
AED 948.62 Each (ex VAT)
AED 996.05
AED 996.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BritonFire Door Suitable
Yes
Panic Bar Locking System
1-Point
Works with Double Doors
Yes
Outside Access Device Lock Type
Euro Cylinder
Outside Access Device Handle Type
Knob
Door Thickness Maximum
100mm
Door Thickness Minimum
40mm
Country of Origin
Turkey
Product details
Briton 1413 Outside Access Device-Knob
The Briton 1413.KE.SE knob is an outside operated access device. The silver knob is designed to be used with the Briton range of emergency or panic door hardware whether single or double doors.
Feature and Benefits
Site reversible
Ergonomic design
High corrosion resistance
CE marked for safety
Typical Applications
Use on single fire and smoke doors and also first opening leaf of double rebated doors.