Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Briton Silver Fire Door Suitable Door Closer

RS Stock No.: 447-5133Brand: BritonManufacturers Part No.: 2003.SES
brand-logo
View all in Door Closers

Technical Document

Specifications

Brand

Briton

Door Width Maximum

950mm

Door Weight Maximum

60kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Maximum Angle Opening

180°

Colour

Silver

Product details

Universal Door Closer

Single action surface mounted door closers. Suitable for doors up to a maximum width of 950mm - a choice of three installation formats.

Universal for 3 applications, includes power shoe as standard
Tested to 2 million cycles
Meets Building Regulations (1985) App.F, Doc. B
Hydraulic check as standard to control closing speed
Adjustable latch to overcome resistance
Durable powder coated silver finish
Available with silver or black painted arms
Max door weight 60kg
Complete with full installation instructions

Regular

Mounting Closer on pull side of door

Transom

Mounting Closer on push side of door frame

Parallel

Mounting Closer on push side of door with arm fixed to underside of door head frame, leaves arm resting parallel to door frame

Approvals

CF111

Standards

EN1634; EN1154; CE compliant

You may be interested in
Stock information temporarily unavailable.

AED 854.15

AED 854.15 Each (ex VAT)

AED 896.86

AED 896.86 Each (inc. VAT)

Briton Silver Fire Door Suitable Door Closer

AED 854.15

AED 854.15 Each (ex VAT)

AED 896.86

AED 896.86 Each (inc. VAT)

Briton Silver Fire Door Suitable Door Closer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Briton

Door Width Maximum

950mm

Door Weight Maximum

60kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Maximum Angle Opening

180°

Colour

Silver

Product details

Universal Door Closer

Single action surface mounted door closers. Suitable for doors up to a maximum width of 950mm - a choice of three installation formats.

Universal for 3 applications, includes power shoe as standard
Tested to 2 million cycles
Meets Building Regulations (1985) App.F, Doc. B
Hydraulic check as standard to control closing speed
Adjustable latch to overcome resistance
Durable powder coated silver finish
Available with silver or black painted arms
Max door weight 60kg
Complete with full installation instructions

Regular

Mounting Closer on pull side of door

Transom

Mounting Closer on push side of door frame

Parallel

Mounting Closer on push side of door with arm fixed to underside of door head frame, leaves arm resting parallel to door frame

Approvals

CF111

Standards

EN1634; EN1154; CE compliant

You may be interested in