Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Briton Silver Fire Door Suitable Door Closer

RS Stock No.: 687-9843Brand: BritonManufacturers Part No.: 2130B.T.C.SES
brand-logo
View all in Door Closers

Technical Document

Specifications

Brand

Briton

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Hold Open

Yes

Colour

Silver

Country of Origin

Turkey

Product details

Briton 2130B.T Track Arm Closer with Backcheck

Track arm door closer adjustable power sizes 2 - 4 suitable for doors up to 80kg or 1100mm wide

Track variant ideal for use in areas where a standard arm may be open to abuse
Wind through adjustable for power sizes 2-4 making it suitable for standard door sizes
Adjustable strength backcheck helps to minimise damage to adjacent walls when the door is forcibly thrown open
Accufit system enables closer to be fitted quickly and accurately
Durable powder coated silver finish in body and arms
Classic cover
Suitable for fire doors tested up to 2 hours

Approvals

CF111

Standards

EN1154, EN1634

You may be interested in
Stock information temporarily unavailable.

AED 1,604.64

AED 1,604.64 Each (ex VAT)

AED 1,684.87

AED 1,684.87 Each (inc. VAT)

Briton Silver Fire Door Suitable Door Closer

AED 1,604.64

AED 1,604.64 Each (ex VAT)

AED 1,684.87

AED 1,684.87 Each (inc. VAT)

Briton Silver Fire Door Suitable Door Closer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Briton

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Hold Open

Yes

Colour

Silver

Country of Origin

Turkey

Product details

Briton 2130B.T Track Arm Closer with Backcheck

Track arm door closer adjustable power sizes 2 - 4 suitable for doors up to 80kg or 1100mm wide

Track variant ideal for use in areas where a standard arm may be open to abuse
Wind through adjustable for power sizes 2-4 making it suitable for standard door sizes
Adjustable strength backcheck helps to minimise damage to adjacent walls when the door is forcibly thrown open
Accufit system enables closer to be fitted quickly and accurately
Durable powder coated silver finish in body and arms
Classic cover
Suitable for fire doors tested up to 2 hours

Approvals

CF111

Standards

EN1154, EN1634

You may be interested in