Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Britool Double Ended Open Spanner, 200 mm Overall

RS Stock No.: 573-586Brand: BritoolManufacturers Part No.: 2JM1617
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Britool

Overall Length

200 mm

Material

Alloy Steel

Finish

Nickel Chrome Plated

Size

16 x 17 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool Double Ended Open Spanner, 200 mm Overall

P.O.A.

Britool Double Ended Open Spanner, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Overall Length

200 mm

Material

Alloy Steel

Finish

Nickel Chrome Plated

Size

16 x 17 mm

You may be interested in