Britool Phillips, Pozidriv, Slotted Screwdriver Set, 7-Piece

RS Stock No.: 621-9121Brand: BritoolManufacturers Part No.: BRSD2
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Britool

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

4; 6; 5 mm; PH1; PH2; PZ1; PZ2

You may be interested in
Bahco Screwdriver Bit Set 7 Pieces
AED 213.50Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Britool Phillips, Pozidriv, Slotted Screwdriver Set, 7-Piece

P.O.A.

Britool Phillips, Pozidriv, Slotted Screwdriver Set, 7-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco Screwdriver Bit Set 7 Pieces
AED 213.50Each (ex VAT)

Technical Document

Specifications

Brand

Britool

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

4; 6; 5 mm; PH1; PH2; PZ1; PZ2

You may be interested in
Bahco Screwdriver Bit Set 7 Pieces
AED 213.50Each (ex VAT)