Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Britool 1/2 in Square Socket Wrench with Ratchet Handle

RS Stock No.: 573-053Brand: BritoolManufacturers Part No.: E74
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Britool

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Material

Alloy Steel

Finish

Nickel Chrome Plated

Product details

1/2 in Ratchet Handles

Available in two versions, a quick release reversible ratchet and a clutch ratchet type. Reversible type has a 40 tooth ratchet, totally enclosed with a 9° working arc
Thumb lever design allows ratchet handle to be reversed without removing sockets. One piece forging for strength and durability
Clutch ratchet handles use a drive mechanism based on a one way roller bearing design. This drive system gives a ratcheting movement of less than 1° making them ideal for use in confined spaces. Both ratchet handles are made from alloy steel, with a bright nickel chrome plated finish to BS1224:1970, Service Condition No. 1, and have polypropylene handles. All dimensions conform to BS4006:1987

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool 1/2 in Square Socket Wrench with Ratchet Handle

P.O.A.

Britool 1/2 in Square Socket Wrench with Ratchet Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Material

Alloy Steel

Finish

Nickel Chrome Plated

Product details

1/2 in Ratchet Handles

Available in two versions, a quick release reversible ratchet and a clutch ratchet type. Reversible type has a 40 tooth ratchet, totally enclosed with a 9° working arc
Thumb lever design allows ratchet handle to be reversed without removing sockets. One piece forging for strength and durability
Clutch ratchet handles use a drive mechanism based on a one way roller bearing design. This drive system gives a ratcheting movement of less than 1° making them ideal for use in confined spaces. Both ratchet handles are made from alloy steel, with a bright nickel chrome plated finish to BS1224:1970, Service Condition No. 1, and have polypropylene handles. All dimensions conform to BS4006:1987

You may be interested in