Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Britool 1/2in drive loose socket,13mm

RS Stock No.: 572-820Brand: BritoolManufacturers Part No.: EBM13
View all in Sockets

Technical Document

Specifications

Brand

Britool

Socket Size

13mm

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool 1/2in drive loose socket,13mm

P.O.A.

Britool 1/2in drive loose socket,13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Socket Size

13mm

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon

You may be interested in