Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Britool, 25 → 135Nm, 1/2 in 25 → 135 Nm Drive, Square Drive - RS Calibrated

RS Stock No.: 158-8573Brand: BritoolManufacturers Part No.: EVT1200A
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Britool

Torque Range

25 → 135Nm

Drive Shape

Square

Drive Size

1/2 in 25 → 135 Nm

Overall Length

546 mm Mechanical

Accuracy

±4 %

Calibrated

RSCAL

Country of Origin

United Kingdom

Product details

Torque Wrench

Manufactured to BS6703: 1988Audio, visual and touch warnings when the required torque setting is reached ensure the highest degree of accuracy with minimum effortSupplied in plastic storage case

Stock information temporarily unavailable.

P.O.A.

Britool, 25 → 135Nm, 1/2 in 25 → 135 Nm Drive, Square Drive - RS Calibrated

P.O.A.

Britool, 25 → 135Nm, 1/2 in 25 → 135 Nm Drive, Square Drive - RS Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Britool

Torque Range

25 → 135Nm

Drive Shape

Square

Drive Size

1/2 in 25 → 135 Nm

Overall Length

546 mm Mechanical

Accuracy

±4 %

Calibrated

RSCAL

Country of Origin

United Kingdom

Product details

Torque Wrench

Manufactured to BS6703: 1988Audio, visual and touch warnings when the required torque setting is reached ensure the highest degree of accuracy with minimum effortSupplied in plastic storage case