Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Britool Spanner, 229 mm Overall

RS Stock No.: 436-9280Brand: BritoolManufacturers Part No.: RJM18
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Britool

Overall Length

229 mm

Material

Steel

Finish

Chrome

Size

18 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool Spanner, 229 mm Overall

P.O.A.

Britool Spanner, 229 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Overall Length

229 mm

Material

Steel

Finish

Chrome

Size

18 mm

You may be interested in