Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Britool Spanner, 109 mm Overall

RS Stock No.: 436-9151Brand: BritoolManufacturers Part No.: RJM6
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Britool

Overall Length

109 mm

Material

Steel

Finish

Chrome

Size

6 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool Spanner, 109 mm Overall

P.O.A.

Britool Spanner, 109 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Overall Length

109 mm

Material

Steel

Finish

Chrome

Size

6 mm

You may be interested in