Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
24ns
Maximum Input Current
20 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
10ns
Series
6N137
Product details
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
AED 27.04
AED 5.408 Each (In a Pack of 5) (ex VAT)
AED 28.39
AED 5.678 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 27.04
AED 5.408 Each (In a Pack of 5) (ex VAT)
AED 28.39
AED 5.678 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.408 | AED 27.04 |
25+ | AED 3.57 | AED 17.85 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
24ns
Maximum Input Current
20 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
10ns
Series
6N137
Product details