Technical Document
Specifications
Brand
BroadcomLED Colours
Amber
LED Colour(s)
Amber
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Series
AAMD
Country of Origin
China
AED 16.28
AED 3.255 Each (In a Pack of 5) (ex VAT)
AED 17.09
AED 3.418 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 16.28
AED 3.255 Each (In a Pack of 5) (ex VAT)
AED 17.09
AED 3.418 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomLED Colours
Amber
LED Colour(s)
Amber
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Series
AAMD
Country of Origin
China