Broadcom, ACFJ-332BT-000E AC/DC Input, Input IGBT, MOSFET Output Dual Optocoupler, Surface Mount, 24-Pin SO24
Technical Document
Specifications
Mounting Type
Surface Mount
Output Device
IGBT, MOSFET
Number of Channels
2
Number of Pins
24
Package Type
SO24
Input Current Type
AC, DC
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 30.08
AED 30.08 Each (ex VAT)
AED 31.58
AED 31.58 Each (inc. VAT)
Broadcom, ACFJ-332BT-000E AC/DC Input, Input IGBT, MOSFET Output Dual Optocoupler, Surface Mount, 24-Pin SO24
1
AED 30.08
AED 30.08 Each (ex VAT)
AED 31.58
AED 31.58 Each (inc. VAT)
Broadcom, ACFJ-332BT-000E AC/DC Input, Input IGBT, MOSFET Output Dual Optocoupler, Surface Mount, 24-Pin SO24
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 30.08 |
10 - 49 | AED 25.67 |
50 - 99 | AED 21.10 |
100+ | AED 19.53 |
Technical Document
Specifications
Mounting Type
Surface Mount
Output Device
IGBT, MOSFET
Number of Channels
2
Number of Pins
24
Package Type
SO24
Input Current Type
AC, DC
Country of Origin
Thailand