Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom, ACFJ-3531T-000E AC/DC Input, Input IGBT Output Optocoupler, Surface Mount, 24-Pin SO24

RS Stock No.: 566-047Brand: BroadcomManufacturers Part No.: ACFJ-3531T-000E
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT

Maximum Forward Voltage

1.85V

Number of Pins

24

Package Type

SO24

Input Current Type

AC, DC

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Broadcom, ACFJ-3531T-000E AC/DC Input, Input IGBT Output Optocoupler, Surface Mount, 24-Pin SO24

P.O.A.

Broadcom, ACFJ-3531T-000E AC/DC Input, Input IGBT Output Optocoupler, Surface Mount, 24-Pin SO24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT

Maximum Forward Voltage

1.85V

Number of Pins

24

Package Type

SO24

Input Current Type

AC, DC

Country of Origin

Thailand