Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom, ACFL-6211T-000E CMOS Output Dual Optocoupler, Surface Mount, 12-Pin SO

RS Stock No.: 230-5286Brand: BroadcomManufacturers Part No.: ACFL-6211T-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

0.8V

Number of Channels

2

Number of Pins

12

Package Type

SO

Series

ACFL

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 31.78

AED 31.78 Each (ex VAT)

AED 33.37

AED 33.37 Each (inc. VAT)

Broadcom, ACFL-6211T-000E CMOS Output Dual Optocoupler, Surface Mount, 12-Pin SO
Select packaging type

AED 31.78

AED 31.78 Each (ex VAT)

AED 33.37

AED 33.37 Each (inc. VAT)

Broadcom, ACFL-6211T-000E CMOS Output Dual Optocoupler, Surface Mount, 12-Pin SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 31.78
10 - 24AED 26.78
25 - 49AED 26.21
50+AED 21.84

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

0.8V

Number of Channels

2

Number of Pins

12

Package Type

SO

Series

ACFL

Country of Origin

Thailand