Broadcom ACHS-7191-000E, Current Sensor IC 8-Pin, SO-8

RS Stock No.: 202-8732Brand: BroadcomManufacturers Part No.: ACHS-7191-000E
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Philippines

AED 56.18

AED 11.235 Each (In a Pack of 5) (ex VAT)

AED 58.99

AED 11.797 Each (In a Pack of 5) (inc. VAT)

Broadcom ACHS-7191-000E, Current Sensor IC 8-Pin, SO-8

AED 56.18

AED 11.235 Each (In a Pack of 5) (ex VAT)

AED 58.99

AED 11.797 Each (In a Pack of 5) (inc. VAT)

Broadcom ACHS-7191-000E, Current Sensor IC 8-Pin, SO-8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20AED 11.235AED 56.18
25 - 45AED 10.762AED 53.81
50 - 70AED 10.132AED 50.66
75+AED 9.712AED 48.56

Technical Document

Specifications

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Philippines