Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom ACHS-7195-000E, Current Sensor IC 8-Pin, SO-8

RS Stock No.: 202-8739Brand: BroadcomManufacturers Part No.: ACHS-7195-000E
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 890.00

AED 8.90 Each (In a Tube of 100) (ex VAT)

AED 934.50

AED 9.345 Each (In a Tube of 100) (inc. VAT)

Broadcom ACHS-7195-000E, Current Sensor IC 8-Pin, SO-8

AED 890.00

AED 8.90 Each (In a Tube of 100) (ex VAT)

AED 934.50

AED 9.345 Each (In a Tube of 100) (inc. VAT)

Broadcom ACHS-7195-000E, Current Sensor IC 8-Pin, SO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Philippines