Broadcom, ACNT-H343-000E Optocoupler, Surface Mount, 8-Pin

RS Stock No.: 188-6475Brand: BroadcomManufacturers Part No.: ACNT-H343-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Maximum Forward Voltage

1.85V

Number of Pins

8

Isolation Voltage

7500 V

Series

ACNT

AED 1,713.60

AED 21.42 Each (In a Tube of 80) (ex VAT)

AED 1,799.28

AED 22.491 Each (In a Tube of 80) (inc. VAT)

Broadcom, ACNT-H343-000E Optocoupler, Surface Mount, 8-Pin

AED 1,713.60

AED 21.42 Each (In a Tube of 80) (ex VAT)

AED 1,799.28

AED 22.491 Each (In a Tube of 80) (inc. VAT)

Broadcom, ACNT-H343-000E Optocoupler, Surface Mount, 8-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
80 - 80AED 21.42AED 1,713.60
160 - 240AED 20.685AED 1,654.80
320 - 560AED 20.002AED 1,600.20
640 - 720AED 19.478AED 1,558.20
800+AED 19.005AED 1,520.40

Technical Document

Specifications

Mounting Type

Surface Mount

Maximum Forward Voltage

1.85V

Number of Pins

8

Isolation Voltage

7500 V

Series

ACNT