Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.2V
Number of Channels
1
Number of Pins
4
Series
ACPL
AED 3,150.00
AED 1.05 Each (On a Reel of 3000) (ex VAT)
AED 3,307.50
AED 1.102 Each (On a Reel of 3000) (inc. VAT)
Broadcom, ACPL-217-56CE Transistor Output Photocoupler, Surface Mount, 4-Pin
3000
AED 3,150.00
AED 1.05 Each (On a Reel of 3000) (ex VAT)
AED 3,307.50
AED 1.102 Each (On a Reel of 3000) (inc. VAT)
Broadcom, ACPL-217-56CE Transistor Output Photocoupler, Surface Mount, 4-Pin
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.2V
Number of Channels
1
Number of Pins
4
Series
ACPL
