Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Broadcom, ACPL-247-500E DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SOIC

RS Stock No.: 693-6807PBrand: BroadcomManufacturers Part No.: ACPL-247-500E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

100%

Series

ACPL

Country of Origin

China

Product details

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Broadcom, ACPL-247-500E DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Broadcom, ACPL-247-500E DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

100%

Series

ACPL

Country of Origin

China

Product details

Optocoupler, Transistor Output, Avago Technologies

The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies