Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom, ACPL-337J-000E DC Input IGBT Gate Drive, MOSFET Output Optocoupler, Surface Mount, 16-Pin SO

RS Stock No.: 818-8256Brand: BroadcomManufacturers Part No.: ACPL-337J-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT Gate Drive, MOSFET

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

80ns

Maximum Input Current

400 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

45ns

Series

ACPL

Product details

Smart Gate Drive Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.

Optocouplers, Avago Technologies

Stock information temporarily unavailable.

AED 31.42

AED 31.42 Each (ex VAT)

AED 32.99

AED 32.99 Each (inc. VAT)

Broadcom, ACPL-337J-000E DC Input IGBT Gate Drive, MOSFET Output Optocoupler, Surface Mount, 16-Pin SO
Select packaging type

AED 31.42

AED 31.42 Each (ex VAT)

AED 32.99

AED 32.99 Each (inc. VAT)

Broadcom, ACPL-337J-000E DC Input IGBT Gate Drive, MOSFET Output Optocoupler, Surface Mount, 16-Pin SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT Gate Drive, MOSFET

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

80ns

Maximum Input Current

400 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes

Typical Fall Time

45ns

Series

ACPL

Product details

Smart Gate Drive Optocouplers, Broadcom

The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.

Optocouplers, Avago Technologies