Broadcom, ACPL-338J-000E AC/DC Input, Input IGBT Output Optocoupler, Surface Mount, 16-Pin SO16
Technical Document
Specifications
Mounting Type
Surface Mount
Output Device
IGBT
Maximum Forward Voltage
1.95V
Number of Pins
16
Package Type
SO16
Input Current Type
AC, DC
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 32.08
AED 32.08 Each (ex VAT)
AED 33.68
AED 33.68 Each (inc. VAT)
Broadcom, ACPL-338J-000E AC/DC Input, Input IGBT Output Optocoupler, Surface Mount, 16-Pin SO16
1
AED 32.08
AED 32.08 Each (ex VAT)
AED 33.68
AED 33.68 Each (inc. VAT)
Broadcom, ACPL-338J-000E AC/DC Input, Input IGBT Output Optocoupler, Surface Mount, 16-Pin SO16
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 32.08 |
10 - 49 | AED 27.30 |
50 - 99 | AED 22.42 |
100+ | AED 20.74 |
Technical Document
Specifications
Mounting Type
Surface Mount
Output Device
IGBT
Maximum Forward Voltage
1.95V
Number of Pins
16
Package Type
SO16
Input Current Type
AC, DC
Country of Origin
Thailand