Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ACPL-798J-000E Broadcom, Sigma-Delta Modulator, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 16-Pin SOIC

RS Stock No.: 178-3139Brand: BroadcomManufacturers Part No.: ACPL-798J-000E
brand-logo
View all in Isolation Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.31 x 7.49 x 3.5mm

Height

3.5mm

Width

7.49mm

Length

10.31mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Product details

Sigma-Delta Modulators, Avago Technologies

These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.

Analogue to Digital Converters - Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 904.84

AED 20.108 Each (In a Tube of 45) (ex VAT)

AED 950.08

AED 21.113 Each (In a Tube of 45) (inc. VAT)

ACPL-798J-000E Broadcom, Sigma-Delta Modulator, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 16-Pin SOIC

AED 904.84

AED 20.108 Each (In a Tube of 45) (ex VAT)

AED 950.08

AED 21.113 Each (In a Tube of 45) (inc. VAT)

ACPL-798J-000E Broadcom, Sigma-Delta Modulator, 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.31 x 7.49 x 3.5mm

Height

3.5mm

Width

7.49mm

Length

10.31mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Product details

Sigma-Delta Modulators, Avago Technologies

These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.

Analogue to Digital Converters - Avago Technologies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more