Technical Document
Specifications
Brand
BroadcomPower Supply Type
Single
Typical Single Supply Voltage
5 V
Number of Channels per Chip
1
Package Type
Stretched SO8
Pin Count
8
Country of Origin
Philippines
Stock information temporarily unavailable.
AED 41.74
AED 41.74 Each (ex VAT)
AED 43.83
AED 43.83 Each (inc. VAT)
ACPL-C877-000E Broadcom, Sigma-Delta Modulator, 5 V, 8-Pin Stretched SO8
1
AED 41.74
AED 41.74 Each (ex VAT)
AED 43.83
AED 43.83 Each (inc. VAT)
ACPL-C877-000E Broadcom, Sigma-Delta Modulator, 5 V, 8-Pin Stretched SO8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 41.74 |
10 - 99 | AED 40.32 |
100 - 499 | AED 39.32 |
500 - 999 | AED 38.43 |
1000+ | AED 36.59 |
Technical Document
Specifications
Brand
BroadcomPower Supply Type
Single
Typical Single Supply Voltage
5 V
Number of Channels per Chip
1
Package Type
Stretched SO8
Pin Count
8
Country of Origin
Philippines