Technical Document
Specifications
Brand
BroadcomPower Supply Type
Single
Typical Single Supply Voltage
4.5 → 5.5 V
Isolation Mode Rejection
-78dB
Number of Channels per Chip
1
Maximum Voltage Gain
1.01V/V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
8
Dimensions
5.85 x 6.807 x 3.18mm
Height
3.18mm
Width
6.807mm
Length
5.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Product details
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers
AED 1,499.40
AED 18.742 Each (In a Tube of 80) (ex VAT)
AED 1,574.37
AED 19.679 Each (In a Tube of 80) (inc. VAT)
80
AED 1,499.40
AED 18.742 Each (In a Tube of 80) (ex VAT)
AED 1,574.37
AED 19.679 Each (In a Tube of 80) (inc. VAT)
Stock information temporarily unavailable.
80
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 80 - 320 | AED 18.742 | AED 1,499.40 |
| 400 - 720 | AED 16.852 | AED 1,348.20 |
| 800+ | AED 15.382 | AED 1,230.60 |
Technical Document
Specifications
Brand
BroadcomPower Supply Type
Single
Typical Single Supply Voltage
4.5 → 5.5 V
Isolation Mode Rejection
-78dB
Number of Channels per Chip
1
Maximum Voltage Gain
1.01V/V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
8
Dimensions
5.85 x 6.807 x 3.18mm
Height
3.18mm
Width
6.807mm
Length
5.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Product details
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers


