Broadcom, ACPL-K44CT-000E AC/DC Input, Input Dual Optocoupler, Surface Mount, 8-Pin Plastic

RS Stock No.: 566-041Brand: BroadcomManufacturers Part No.: ACPL-K44CT-000E
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

Plastic

Input Current Type

AC, DC

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 56.70

AED 28.35 1 Pack of 1 (ex VAT)

AED 59.54

AED 29.768 1 Pack of 1 (inc. VAT)

Broadcom, ACPL-K44CT-000E AC/DC Input, Input Dual Optocoupler, Surface Mount, 8-Pin Plastic

AED 56.70

AED 28.35 1 Pack of 1 (ex VAT)

AED 59.54

AED 29.768 1 Pack of 1 (inc. VAT)

Broadcom, ACPL-K44CT-000E AC/DC Input, Input Dual Optocoupler, Surface Mount, 8-Pin Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18AED 28.35AED 56.70
20 - 98AED 25.568AED 51.14
100 - 198AED 22.628AED 45.26
200+AED 21.63AED 43.26

Technical Document

Specifications

Mounting Type

Surface Mount

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

Plastic

Input Current Type

AC, DC

Country of Origin

Philippines