Technical Document
Specifications
Brand
BroadcomEncoder Technology
Incremental
Pulses Per Revolution
256
Maximum Revolutions
12000rpm
Output Signal Type
Quadrature
Supply Voltage
4.5 → 5.5 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
AED 13,263.60
AED 165.795 Each (In a Box of 80) (ex VAT)
AED 13,926.78
AED 174.085 Each (In a Box of 80) (inc. VAT)
80
AED 13,263.60
AED 165.795 Each (In a Box of 80) (ex VAT)
AED 13,926.78
AED 174.085 Each (In a Box of 80) (inc. VAT)
80
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomEncoder Technology
Incremental
Pulses Per Revolution
256
Maximum Revolutions
12000rpm
Output Signal Type
Quadrature
Supply Voltage
4.5 → 5.5 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C