Technical Document
Specifications
Brand
BroadcomSensor Type
Magnetic Rotary Encoder
Technology
Rotary Encoder
Mounting Type
Surface Mount
Interface Type
SPI, SSI
Magnetic Type
Bipolar
Package Type
QFN-24
Pin Count
24
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 78.91
AED 78.91 Each (Supplied as a Tape) (ex VAT)
AED 82.86
AED 82.86 Each (Supplied as a Tape) (inc. VAT)
Broadcom Surface Mount Sensor, QFN-24, SPI, SSI, 24-Pin
Select packaging type
Standard
1
AED 78.91
AED 78.91 Each (Supplied as a Tape) (ex VAT)
AED 82.86
AED 82.86 Each (Supplied as a Tape) (inc. VAT)
Broadcom Surface Mount Sensor, QFN-24, SPI, SSI, 24-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 78.91 |
10 - 99 | AED 75.60 |
100 - 499 | AED 73.24 |
500 - 999 | AED 71.35 |
1000+ | AED 68.46 |
Technical Document
Specifications
Brand
BroadcomSensor Type
Magnetic Rotary Encoder
Technology
Rotary Encoder
Mounting Type
Surface Mount
Interface Type
SPI, SSI
Magnetic Type
Bipolar
Package Type
QFN-24
Pin Count
24
Country of Origin
Malaysia