Technical Document
Specifications
Brand
BroadcomSensor Type
Magnetic Rotary Encoder
Number of Axis
Multi-axis
Technology
Rotary Encoder
Mounting Type
Surface Mount
Interface Type
BiSS-C, RS-485, SPI, SSI
Magnetic Type
Multipole
Package Type
DFN-30
Pin Count
30
Country of Origin
Malaysia
AED 110.85
AED 110.85 Each (Supplied as a Tape) (ex VAT)
AED 116.39
AED 116.39 Each (Supplied as a Tape) (inc. VAT)
Standard
1
AED 110.85
AED 110.85 Each (Supplied as a Tape) (ex VAT)
AED 116.39
AED 116.39 Each (Supplied as a Tape) (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 110.85 |
10 - 99 | AED 104.55 |
100+ | AED 100.30 |
Technical Document
Specifications
Brand
BroadcomSensor Type
Magnetic Rotary Encoder
Number of Axis
Multi-axis
Technology
Rotary Encoder
Mounting Type
Surface Mount
Interface Type
BiSS-C, RS-485, SPI, SSI
Magnetic Type
Multipole
Package Type
DFN-30
Pin Count
30
Country of Origin
Malaysia