Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom Multi-axis-Axis Surface Mount Sensor, DFN-30, BiSS-C, RS-485, SPI, SSI, 30-Pin

RS Stock No.: 227-950Brand: BroadcomManufacturers Part No.: AEAT-9988MB-D30
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Magnetic Rotary Encoder

Number of Axis

Multi-axis

Technology

Rotary Encoder

Mounting Type

Surface Mount

Interface Type

BiSS-C, RS-485, SPI, SSI

Magnetic Type

Multipole

Package Type

DFN-30

Pin Count

30

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 82.58

AED 82.58 Each (ex VAT)

AED 86.71

AED 86.71 Each (inc. VAT)

Broadcom Multi-axis-Axis Surface Mount Sensor, DFN-30, BiSS-C, RS-485, SPI, SSI, 30-Pin

AED 82.58

AED 82.58 Each (ex VAT)

AED 86.71

AED 86.71 Each (inc. VAT)

Broadcom Multi-axis-Axis Surface Mount Sensor, DFN-30, BiSS-C, RS-485, SPI, SSI, 30-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 82.58
10 - 99AED 75.02
100+AED 70.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Magnetic Rotary Encoder

Number of Axis

Multi-axis

Technology

Rotary Encoder

Mounting Type

Surface Mount

Interface Type

BiSS-C, RS-485, SPI, SSI

Magnetic Type

Multipole

Package Type

DFN-30

Pin Count

30

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more