Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom AEDR-9830-102, DTMF Decoder, 2MHz 30mA, 25-Pin 4mm x 4mm x 1.05mm

RS Stock No.: 216-3601Brand: BroadcomManufacturers Part No.: AEDR-9830-102
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Operating Frequency

2MHz

Typical Supply Current

30mA

Package Type

4mm x 4mm x 1.05mm

Pin Count

25

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 151.05

AED 151.05 Each (ex VAT)

AED 158.60

AED 158.60 Each (inc. VAT)

Broadcom AEDR-9830-102, DTMF Decoder, 2MHz 30mA, 25-Pin 4mm x 4mm x 1.05mm
Select packaging type

AED 151.05

AED 151.05 Each (ex VAT)

AED 158.60

AED 158.60 Each (inc. VAT)

Broadcom AEDR-9830-102, DTMF Decoder, 2MHz 30mA, 25-Pin 4mm x 4mm x 1.05mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 151.05
5+AED 143.80

Technical Document

Specifications

Operating Frequency

2MHz

Typical Supply Current

30mA

Package Type

4mm x 4mm x 1.05mm

Pin Count

25

Country of Origin

Malaysia