Technical Document
Specifications
Brand
BroadcomEncoder Reading
Quadrature
Encoder Signal
Analog, Digital
Supply Voltage
3.3 V dc, 5 V dc
Mounting Type
Surface Mount
Country of Origin
Malaysia
AED 159.55
AED 159.55 Each (Supplied as a Tape) (ex VAT)
AED 167.53
AED 167.53 Each (Supplied as a Tape) (inc. VAT)
Broadcom 3.3 V dc, 5 V dc Optical Encoder, Surface Mount
Select packaging type
Standard
1
AED 159.55
AED 159.55 Each (Supplied as a Tape) (ex VAT)
AED 167.53
AED 167.53 Each (Supplied as a Tape) (inc. VAT)
Broadcom 3.3 V dc, 5 V dc Optical Encoder, Surface Mount
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomEncoder Reading
Quadrature
Encoder Signal
Analog, Digital
Supply Voltage
3.3 V dc, 5 V dc
Mounting Type
Surface Mount
Country of Origin
Malaysia


