Technical Document
Specifications
Brand
BroadcomLogic Function
CMOS, TTL
Number of Channels per Chip
4
IC Type
Line Driver IC
Input Type
Buffered
Output Type
3 State
Polarity
Inverting, Non-Inverting
Package Type
SOIC-16
Pin Count
16
AED 26.51
AED 26.51 Each (ex VAT)
AED 27.84
AED 27.84 Each (inc. VAT)
Broadcom AELT-8000-S16 Quad-Channel Differential Line Driver, 3-State, Inv/Non-Inv, 16-Pin SOIC-16
1
AED 26.51
AED 26.51 Each (ex VAT)
AED 27.84
AED 27.84 Each (inc. VAT)
Broadcom AELT-8000-S16 Quad-Channel Differential Line Driver, 3-State, Inv/Non-Inv, 16-Pin SOIC-16
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 26.51 |
| 10 - 99 | AED 23.94 |
| 100 - 499 | AED 22.00 |
| 500 - 999 | AED 20.48 |
| 1000+ | AED 17.27 |
Technical Document
Specifications
Brand
BroadcomLogic Function
CMOS, TTL
Number of Channels per Chip
4
IC Type
Line Driver IC
Input Type
Buffered
Output Type
3 State
Polarity
Inverting, Non-Inverting
Package Type
SOIC-16
Pin Count
16
