Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom, AEPD-D0F2-00000 Si PIN Photodiode, ±19 °, Surface Mount SMD

RS Stock No.: 227-951Brand: BroadcomManufacturers Part No.: AEPD-D0F2-00000
brand-logo
View all in Photodiodes

Technical Document

Specifications

Wavelength of Peak Sensitivity

960nm

Package Type

SMD

Mounting Type

Surface Mount

Number of Pins

3

Diode Material

Si

Angle of Half Sensitivity

±19 °

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 55.65

AED 5.565 Each (Supplied as a Tape) (ex VAT)

AED 58.43

AED 5.843 Each (Supplied as a Tape) (inc. VAT)

Broadcom, AEPD-D0F2-00000 Si PIN Photodiode, ±19 °, Surface Mount SMD
Select packaging type

AED 55.65

AED 5.565 Each (Supplied as a Tape) (ex VAT)

AED 58.43

AED 5.843 Each (Supplied as a Tape) (inc. VAT)

Broadcom, AEPD-D0F2-00000 Si PIN Photodiode, ±19 °, Surface Mount SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 5.565AED 55.65
100 - 240AED 5.512AED 55.12
250 - 490AED 5.408AED 54.08
500 - 990AED 5.302AED 53.02
1000+AED 5.302AED 53.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Wavelength of Peak Sensitivity

960nm

Package Type

SMD

Mounting Type

Surface Mount

Number of Pins

3

Diode Material

Si

Angle of Half Sensitivity

±19 °

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more