Broadcom AFBR-1528CZ, 10MBd Fibre Optic Transmitter 650nm, Square, 18.8 x 10.2 x 7.6mm

RS Stock No.: 208-0506Brand: BroadcomManufacturers Part No.: AFBR-1528CZ
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

10MBd

Connector Shape

Square

Typical Rise Time

3ns

Typical Fall Time

3ns

Peak Wavelength

650nm

Dimensions

18.8 x 10.2 x 7.6mm

AED 9,334.50

AED 46.672 Each (In a Tube of 200) (ex VAT)

AED 9,801.22

AED 49.006 Each (In a Tube of 200) (inc. VAT)

Broadcom AFBR-1528CZ, 10MBd Fibre Optic Transmitter 650nm, Square, 18.8 x 10.2 x 7.6mm

AED 9,334.50

AED 46.672 Each (In a Tube of 200) (ex VAT)

AED 9,801.22

AED 49.006 Each (In a Tube of 200) (inc. VAT)

Broadcom AFBR-1528CZ, 10MBd Fibre Optic Transmitter 650nm, Square, 18.8 x 10.2 x 7.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Data Rate

10MBd

Connector Shape

Square

Typical Rise Time

3ns

Typical Fall Time

3ns

Peak Wavelength

650nm

Dimensions

18.8 x 10.2 x 7.6mm