Broadcom AFBR-1529Z, 10Mbps Fibre Optic Transmitter 650nm Versatile Link Connector

RS Stock No.: 910-7093Brand: BroadcomManufacturers Part No.: AFBR-1529Z
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

10Mbps

Peak Wavelength

650nm

Connector Type

Versatile Link

Product details

AFBR-15x9Z Series Fibre Optic Transmitters

The AFBR-15x9Z series, from Avago Technologies, are a family of analogue transmitters designed for 1 mm Polymer Optical Fibre (POF) and 200 μm PCS. The AFBR-15x9Z fibre optic transmitters use a 650 nm LED.
Their 4-pin Versatile Link packages are designed to be interlocked together, making them ideal for applications where space saving is required. Other suitable applications for the AFBR-15x9Z series include; factory automation, serial field buses, high voltage isolation and extensions of RS-232/RS-485.

Features of the AFBR-15x9Z fibre optic transmitters:
Versatile Link housing
Utilises 650 nm LED
DC to 10 Mbd data transmission
For use with HFBR-25xxZ, AFBR-25xxZ and AFBR-26xxZ receivers

Fibre Optics, Avago Technologies

AED 56.54

AED 56.54 Each (ex VAT)

AED 59.37

AED 59.37 Each (inc. VAT)

Broadcom AFBR-1529Z, 10Mbps Fibre Optic Transmitter 650nm Versatile Link Connector

AED 56.54

AED 56.54 Each (ex VAT)

AED 59.37

AED 59.37 Each (inc. VAT)

Broadcom AFBR-1529Z, 10Mbps Fibre Optic Transmitter 650nm Versatile Link Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Data Rate

10Mbps

Peak Wavelength

650nm

Connector Type

Versatile Link

Product details

AFBR-15x9Z Series Fibre Optic Transmitters

The AFBR-15x9Z series, from Avago Technologies, are a family of analogue transmitters designed for 1 mm Polymer Optical Fibre (POF) and 200 μm PCS. The AFBR-15x9Z fibre optic transmitters use a 650 nm LED.
Their 4-pin Versatile Link packages are designed to be interlocked together, making them ideal for applications where space saving is required. Other suitable applications for the AFBR-15x9Z series include; factory automation, serial field buses, high voltage isolation and extensions of RS-232/RS-485.

Features of the AFBR-15x9Z fibre optic transmitters:
Versatile Link housing
Utilises 650 nm LED
DC to 10 Mbd data transmission
For use with HFBR-25xxZ, AFBR-25xxZ and AFBR-26xxZ receivers

Fibre Optics, Avago Technologies