Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
50MBd
Connector Shape
Square
Typical Rise Time
5ns
Typical Fall Time
5ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
4
Dimensions
18.29 x 12.19 x 18.8mm
Connector Type
Fiber Optic
Height
18.8mm
Length
18.29mm
Width
12.19mm
Series
Versatile Link
Product details
AFBR-16xxZ Series Fibre Optic Transmitters
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.
The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)
Fibre Optics, Avago Technologies
AED 108.78
AED 108.78 Each (ex VAT)
AED 114.22
AED 114.22 Each (inc. VAT)
Standard
1
AED 108.78
AED 108.78 Each (ex VAT)
AED 114.22
AED 114.22 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 108.78 |
5 - 9 | AED 105.52 |
10 - 49 | AED 102.69 |
50 - 99 | AED 76.34 |
100+ | AED 74.55 |
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
50MBd
Connector Shape
Square
Typical Rise Time
5ns
Typical Fall Time
5ns
Peak Wavelength
685nm
Mounting Type
Through Hole
Number of Pins
4
Dimensions
18.29 x 12.19 x 18.8mm
Connector Type
Fiber Optic
Height
18.8mm
Length
18.29mm
Width
12.19mm
Series
Versatile Link
Product details
AFBR-16xxZ Series Fibre Optic Transmitters
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.
The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)