Broadcom AFBR-1639Z, 50Mbit/s Fibre Optic Transmitter 685nm Versatile Link Connector, 18.1 x 12.2 x 18.9mm

RS Stock No.: 189-4754Brand: BroadcomManufacturers Part No.: AFBR-1639Z
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

50Mbit/s

Typical Rise Time

5 (Max)ns

Typical Fall Time

5 (Max)ns

Peak Wavelength

685nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

18.1 x 12.2 x 18.9mm

Connector Type

Versatile Link

Height

18.9mm

Length

18.1mm

Width

12.2mm

Series

AFBR

Forward Voltage

6 V

Product details

AFBR-16xxZ Series Fibre Optic Transmitters

The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.

The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

AED 14,343.00

AED 71.715 Each (In a Tube of 200) (ex VAT)

AED 15,060.15

AED 75.301 Each (In a Tube of 200) (inc. VAT)

Broadcom AFBR-1639Z, 50Mbit/s Fibre Optic Transmitter 685nm Versatile Link Connector, 18.1 x 12.2 x 18.9mm

AED 14,343.00

AED 71.715 Each (In a Tube of 200) (ex VAT)

AED 15,060.15

AED 75.301 Each (In a Tube of 200) (inc. VAT)

Broadcom AFBR-1639Z, 50Mbit/s Fibre Optic Transmitter 685nm Versatile Link Connector, 18.1 x 12.2 x 18.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

50Mbit/s

Typical Rise Time

5 (Max)ns

Typical Fall Time

5 (Max)ns

Peak Wavelength

685nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

18.1 x 12.2 x 18.9mm

Connector Type

Versatile Link

Height

18.9mm

Length

18.1mm

Width

12.2mm

Series

AFBR

Forward Voltage

6 V

Product details

AFBR-16xxZ Series Fibre Optic Transmitters

The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF). The AFBR-16xxZ input is also compatible with TTL logic families. The 3-pin transmitter is packaged in the Versatile Link housing which allows them to be interlocked (N-plexed together) to optimize space and to provide dual connections with the duplex connectors.

The AFBR-16xxZ transmitter and AFBR-26x4Z/25x9Z receivers operate any signal from DC to:
50MBd at up to 50m with 1mm POF,
10MBd at up to 200m
50MBd at up to 120m with 200μm Plastic-Clad Silica (PCS)

Fibre Optics, Avago Technologies