Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Broadcom AFBR-2644Z 50MBd 850nm Fibre Optic Receiver, Rectangular, Fiber Optic Connector

RS Stock No.: 334-860Brand: BroadcomManufacturers Part No.: AFBR-2644Z
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

50MBd

Connector Shape

Rectangular

Wavelength of Peak Sensitivity

850nm

Typical Rise Time

150ns

Typical Fall Time

150ns

Connector Type

Fiber Optic

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 101.20

AED 101.20 Each (ex VAT)

AED 106.26

AED 106.26 Each (inc. VAT)

Broadcom AFBR-2644Z 50MBd 850nm Fibre Optic Receiver, Rectangular, Fiber Optic Connector

AED 101.20

AED 101.20 Each (ex VAT)

AED 106.26

AED 106.26 Each (inc. VAT)

Broadcom AFBR-2644Z 50MBd 850nm Fibre Optic Receiver, Rectangular, Fiber Optic Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 101.20
10 - 99AED 93.22
100+AED 87.81

Technical Document

Specifications

Maximum Data Rate

50MBd

Connector Shape

Rectangular

Wavelength of Peak Sensitivity

850nm

Typical Rise Time

150ns

Typical Fall Time

150ns

Connector Type

Fiber Optic

Country of Origin

Philippines