Broadcom AFBR-395050RZ Fibre Optic Transceiver, 50MBd, 650nm 8-Pin

RS Stock No.: 146-4415Brand: BroadcomManufacturers Part No.: AFBR-395050RZ
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Maximum Data Rate

50MBd

Connector Shape

Round

Transmitter Typical Rise Time

5 (Maximum)ns

Transmitter Typical Fall Time

5 (Maximum)ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

10.16 x 55.86 x 9.2mm

Peak Transmitter Wavelength

650nm

Height

9.2mm

Length

10.16mm

Series

AFBR

Width

55.86mm

Output Signal Type

TTL

Country of Origin

Philippines

AED 133.46

AED 133.46 Each (ex VAT)

AED 140.13

AED 140.13 Each (inc. VAT)

Broadcom AFBR-395050RZ Fibre Optic Transceiver, 50MBd, 650nm 8-Pin

AED 133.46

AED 133.46 Each (ex VAT)

AED 140.13

AED 140.13 Each (inc. VAT)

Broadcom AFBR-395050RZ Fibre Optic Transceiver, 50MBd, 650nm 8-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1AED 133.46
2 - 4AED 128.20
5 - 9AED 123.06
10 - 19AED 119.28
20+AED 114.14

Technical Document

Specifications

Maximum Data Rate

50MBd

Connector Shape

Round

Transmitter Typical Rise Time

5 (Maximum)ns

Transmitter Typical Fall Time

5 (Maximum)ns

Number of Pins

8

Mounting Type

Through Hole

Dimensions

10.16 x 55.86 x 9.2mm

Peak Transmitter Wavelength

650nm

Height

9.2mm

Length

10.16mm

Series

AFBR

Width

55.86mm

Output Signal Type

TTL

Country of Origin

Philippines