Broadcom AFBR-57E6APZC Fibre Optic Transceiver, SFP Connector, 125MBd, 1380 nm 1380nm 20-Pin SFP

RS Stock No.: 146-6142Brand: BroadcomManufacturers Part No.: AFBR-57E6APZC
brand-logo
View all in Fibre Optic Transceivers

Technical Document

Specifications

Maximum Data Rate

125MBd

Connector Shape

Rectangular

Transmitter Typical Rise Time

1ns

Transmitter Typical Fall Time

1ns

Receiver Jitter at Maximum Data Rate

1ns

Transmitter Jitter at Maximum Data Rate

0.6ns

Number of Pins

20

Mounting Type

Surface Mount

Dimensions

13.8 x 57.8 x 13mm

Connector Type

SFP

Peak Transmitter Wavelength

1380 nm

Wavelength of Peak Sensitivity

1380nm

Height

13mm

Length

13.8mm

Series

AFBR

Package Type

SFP

Width

57.8mm

Output Signal Type

TTL

Country of Origin

Philippines

AED 2,736.30

AED 273.63 Each (In a Tray of 10) (ex VAT)

AED 2,873.12

AED 287.312 Each (In a Tray of 10) (inc. VAT)

Broadcom AFBR-57E6APZC Fibre Optic Transceiver, SFP Connector, 125MBd, 1380 nm 1380nm 20-Pin SFP

AED 2,736.30

AED 273.63 Each (In a Tray of 10) (ex VAT)

AED 2,873.12

AED 287.312 Each (In a Tray of 10) (inc. VAT)

Broadcom AFBR-57E6APZC Fibre Optic Transceiver, SFP Connector, 125MBd, 1380 nm 1380nm 20-Pin SFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Data Rate

125MBd

Connector Shape

Rectangular

Transmitter Typical Rise Time

1ns

Transmitter Typical Fall Time

1ns

Receiver Jitter at Maximum Data Rate

1ns

Transmitter Jitter at Maximum Data Rate

0.6ns

Number of Pins

20

Mounting Type

Surface Mount

Dimensions

13.8 x 57.8 x 13mm

Connector Type

SFP

Peak Transmitter Wavelength

1380 nm

Wavelength of Peak Sensitivity

1380nm

Height

13mm

Length

13.8mm

Series

AFBR

Package Type

SFP

Width

57.8mm

Output Signal Type

TTL

Country of Origin

Philippines