Broadcom AFBR-57L1APZ Fibre Optic Transceiver, LC Connector, 1355nm 20-Pin SFP

RS Stock No.: 566-032Brand: BroadcomManufacturers Part No.: AFBR-57L1APZ
View all in Fibre Optic Transceivers

Technical Document

Specifications

Connector Shape

Square

Transmitter Typical Rise Time

260ps

Transmitter Typical Fall Time

260ps

Receiver Jitter at Maximum Data Rate

227ps

Number of Pins

20

Connector Type

LC

Peak Transmitter Wavelength

1355nm

Package Type

SFP

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 370.54

AED 370.54 Each (ex VAT)

AED 389.07

AED 389.07 Each (inc. VAT)

Broadcom AFBR-57L1APZ Fibre Optic Transceiver, LC Connector, 1355nm 20-Pin SFP

AED 370.54

AED 370.54 Each (ex VAT)

AED 389.07

AED 389.07 Each (inc. VAT)

Broadcom AFBR-57L1APZ Fibre Optic Transceiver, LC Connector, 1355nm 20-Pin SFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 370.54
5+AED 363.14

Technical Document

Specifications

Connector Shape

Square

Transmitter Typical Rise Time

260ps

Transmitter Typical Fall Time

260ps

Receiver Jitter at Maximum Data Rate

227ps

Number of Pins

20

Connector Type

LC

Peak Transmitter Wavelength

1355nm

Package Type

SFP

Country of Origin

Philippines